Arrow Electronic Components Online
DWM0459GS473|SAMTEC|simage
DWM0459GS473|SAMTEC|limage
Connector Headers and PCB Receptacles

DWM-04-59-G-S-473

Conn Board Stacker HDR 4 POS 1.27mm Solder ST Thru-Hole Layer

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Layer
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    2.48
  • Product Height (mm)
    16.13
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources