Arrow Electronic Components Online
DWM0156SS380|SAMTEC|simage
DWM0156SS380|SAMTEC|limage
Connector Headers and PCB Receptacles

DWM-01-56-S-S-380

Conn Board Stacker HDR 1 POS Solder ST Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    1
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    1.27
  • Product Depth (mm)
    2.48
  • Product Height (mm)
    12.83
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources