Connector Headers and PCB Receptacles
DW-16-13-T-S-850
Conn Board Stacker HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
40.64
Product Depth (mm)
2.54
Product Height (mm)
28.45
Tail Length (mm)
2.79
Mounting
Through Hole
Order Quantity

