Connector Headers and PCB Receptacles
DW-10-12-T-D-627
Conn Board Stacker HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
25.4
Product Depth (mm)
5.08
Product Height (mm)
23.37
Tail Length (mm)
2.79
Mounting
Through Hole
Family/Series
DW
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1
Order Quantity

