Arrow Electronic Components Online
DW0415TD420LL|SAMTEC|simage
DW0415TD420LL|SAMTEC|limage
Connector Headers and PCB Receptacles

DW-04-15-T-D-420-LL

Conn Board Stacker HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    13.21
  • Tail Length (mm)
    2.79
  • Mounting
    Through Hole
  • Family/Series
    DW
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources