Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Function
Video Capture Card
Number of Channels
4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
85
Mounting
Screw
Package Width
30
Package Length
51

