RF/Wireless Development Boards and Kits
DVK-ST60-2230C
ST60-2230C Combo Wireless Module Development Kit
EzurioProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A991g.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
ST60-2230C
Supported Device Technology
Combo Wireless Module
Typical Operating Frequency (MHz)
2495(Max)/5825(Max)
Interface Type
SDIO/UART/USB
Typical Operating Supply Voltage (V)
5/12
Order Quantity

