Arrow Electronic Components Online
DVKRM191SM|EZURIO|simage
DVKRM191SM|EZURIO|limage
RF/Wireless Development Boards and Kits

DVK-RM191-SM

RM191-SM Combo Wireless Module Development Kit

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A002.a
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    RM191-SM
  • Supported Device Technology
    Combo Wireless Module
  • Compatible External Board
    Arduino
  • Typical Operating Frequency (MHz)
    928(Max)
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    12(Max)

Documentation and Resources

Datasheets
Design resources