Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992
Part Status
NRND
HTS
8525.60.20.00
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
BT730-SC
Supported Device Technology
Bluetooth
Typical Operating Frequency (MHz)
2480(Max)
Interface Type
RS232/USB
Typical Output Power (dBm)
18

