Arrow Electronic Components Online
DVKBL652SA|EZURIO|limage
DVKBL652SA|EZURIO|simage
RF/Wireless Development Boards and Kits

DVK-BL652-SA

BL652 Bluetooth Development Kit

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    BL652
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    Arduino
  • Typical Operating Frequency (MHz)
    2480(Max)
  • Interface Type
    FREQ/I2C/NFC/PWM/SIO/SPI/UART/USB
  • Typical Output Power (dBm)
    4
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources