Arrow Electronic Components Online
DV6248U|EBMPAPST|simage
DV6248U|EBMPAPST|limage
Blowers and Fans

DV6248U

DC Fan Axial Ball Bearing 48V 28V to 60V 317.8CFM 63dB 171.5 X 50.8mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    28 to 60
  • Power Rating (W)
    40
  • Typical Speed (r/min)
    4300
  • Maximum Airflow (CFM)
    317.8
  • Noise Level (dB)
    63
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    171.5 X 50.8
  • Mounting
    Flange Mount
  • Protection
    IP68|Polarity|Locking
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    895
  • Product Diameter (Metric) (mm)
    171.5
  • Product Height (Metric) (mm)
    50.8

Documentation and Resources

Datasheets
Design resources