Blowers and Fans
DV6224
DC Fan Axial Ball Bearing 24V 16V to 28V 317.83CFM 63dB 171.5 X 50.8mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 28
Power Rating (W)
40
Typical Speed (r/min)
4300
Maximum Airflow (CFM)
317.83
Noise Level (dB)
63
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
171.5 X 50.8
Mounting
Flange Mount
Protection
Polarity|Locking
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
820
Product Diameter (Metric) (mm)
171.5
Product Height (Metric) (mm)
50.8
Order Quantity

