Arrow Electronic Components Online
DV5214N|EBMPAPST|simage
DV5214N|EBMPAPST|limage
Blowers and Fans

DV5214N

DC Fan Axial Ball Bearing 24V 16V to 30V 158.9CFM 56dB 127 X 127 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 30
  • Power Rating (W)
    20.4
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    158.9
  • Noise Level (dB)
    56
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    127 X 127 X 38
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    127
  • Product Depth (Metric) (mm)
    127
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources