Arrow Electronic Components Online
DV41142N|EBMPAPST|simage
DV41142N|EBMPAPST|limage
Blowers and Fans

DV4114/2N

DC Fan Axial 24V 164.8CFM 119 X 119 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Line Current (A)
    0.85
  • Power Rating (W)
    20.5
  • Typical Speed (r/min)
    6000
  • Maximum Airflow (CFM)
    164.8
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    450
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38
Order Quantity

Documentation and Resources

Datasheets
Design resources