Arrow Electronic Components Online
DV25K3225R2|BOURNS|simage
DV25K3225R2|BOURNS|limage
Varistors

DV25K3225R2

Var MOV 25VAC/31VDC 100A 39V 3225 SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    39
  • Maximum AC Voltage Rating (V)
    25
  • Maximum DC Voltage Rating (V)
    31
  • Maximum Clamping Voltage (V)
    77
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    2.5
  • Maximum Surge Current (A)
    100
  • Capacitance Value
    1500
  • Energy (J)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    3225
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources