Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
390
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
320
Maximum Clamping Voltage (V)
650
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
160
Energy (J)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Size Code
4032
Packaging
Tape and Reel
Product Length (mm)
10
Product Depth (mm)
8
Product Height (mm)
2
Mounting
Surface Mount

