Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DV2000S1

BQ2000 Battery Management Development Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    10VDC to 25VDC
  • Supported Device
    BQ2000

Documentation and Resources

Datasheets
Design resources