Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Displays
/
Displays Other
/
Displays Misc
/
DTP-203-E - MEAN WELL
Displays Misc
DTP-203-E
Touch Panel Displays
MEAN WELL
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.40.95.80
Category
Touch Panel Displays
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Package Height
86
Package Width
26.5
Package Length
86
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model