Arrow Electronic Components Online
DTO025C47R00FTE3|VISHAY|simage
DTO025C47R00FTE3|VISHAY|limage
Resistor Fixed Single-Surface Mount

DTO025C47R00FTE3

Res Thick Film 47 Ohm 1% 25W ±150ppm/°C TO-252 Gull Wing SMD Tube Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    47
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    500
  • Current Sensing
    No
  • Power Rating (W)
    25
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±150
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Packaging
    Tube
  • Package Type
    TO-252
  • Package Shape
    Rectangular
  • Package/Case
    TO-252
  • Product Length (mm)
    8.2
  • Product Depth (mm)
    12.4
  • Product Height (mm)
    2.8
  • Product Weight (g)
    2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources