Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8523.51.00.00
Automotive
No
PPAP
No
Memory Size (B)
64G
Maximum Read Speed (MBps)
200
Encryption
No
Protocols Supported
USB 3.2
Operating Systems
Chrome OS|Linux v.2.6.x +|Mac OS v.10.14.x+|Win 8.1|Win 10|Win 11
Warranty
5Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Order Quantity

