Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
External Plug In Adapters
/
DTM70CN240C8 - TDK-Lambda
External Plug-In Adapters
DTM70CN240C8
70W AC/DC Power Adapter
TDK-Lambda
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
Desktop
Package Height
31 mm
Package Width
52 mm
Package Length
120 mm
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model