Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
19
Output Current (A)
15.79
Output Power (W)
300
Minimum Isolation Voltage
4000VAC
Typical Inrush Current (A)
70(Max)@230VAC
Maximum Input Current (A)
3@115VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
10@115VAC
Efficiency (%)
88(Min)
Input Connector Type
IEC 320 C18
Adapter Color
Black
Output Connector Type
Floppy Connector Female
Power Indicator
Yes
Ripple and Noise
300mV
Protection
Over Current|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Product Weight (g)
1570
Mounting
Desktop
Package Height
45
Package Width
112
Package Length
222

