Digital BJT - Pre-Biased
DTD114GCT116
Trans Digital BJT NPN 50V 0.5A 200mW 3-Pin SST T/R
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.5
Minimum DC Current Gain
56@50mA@5V
Typical Current Gain Bandwidth (MHz)
200
Maximum Collector-Emitter Saturation Voltage (V)
0.3@2.5mA@50mA
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15(Max)
Package Width
1.5(Max)
Package Length
3.1(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SST
Pin Count
3
Lead Shape
Gull-wing

