Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
15@5mA@10V
Typical Input Resistance (kOhm)
4.7
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.25@1mA@10mA
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
0.8
Package Length
1.2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-723
Pin Count
3
Lead Shape
Flat

