Digital BJT - Pre-Biased
DTC124XKAT146
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SMT T/R
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
68@5mA@5V
Typical Current Gain Bandwidth (MHz)
250
Typical Input Resistance (kOhm)
22
Typical Resistor Ratio
0.468
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
1.8(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SMT
Supplier Package
SMT
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

