Arrow Electronic Components Online
DTC114EM3T5G|ONSEMI|limage
DTC114EM3T5G|ONSEMI|simage
Digital BJT - Pre-Biased

DTC114EM3T5G

Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    35@5mA@10V
  • Typical Input Resistance (kOhm)
    10
  • Operating Junction Temperature (°C)
    -55 to 150
  • Typical Resistor Ratio
    1
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@0.3mA@10mA
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Minimum DC Current Gain Range
    30 to 50
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-723
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources