Digital BJT - Pre-Biased
DTC114EE3HZGTL
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin EMT T/R Automotive AEC-Q101
ROHM SemiconductorProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Yes
PPAP
Unknown
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
30@5mA@5V
Typical Current Gain Bandwidth (MHz)
250
Typical Input Resistance (kOhm)
10
Operating Junction Temperature (°C)
150
Typical Resistor Ratio
1
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
0.9(Max)
Package Length
1.7(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
EMT
Pin Count
3

