Digital BJT - Pre-Biased
DTA143ZMT2L
Trans Digital BJT PNP 50V 0.1A 150mW 3-Pin VMT T/R
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
80@10mA@5V
Typical Current Gain Bandwidth (MHz)
250
Typical Input Resistance (kOhm)
4.7
Typical Resistor Ratio
0.1
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
0.9(Max)
Package Length
1.3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
VMT
Pin Count
3
Lead Shape
Flat
We don't have prices now, please check later.
Order Quantity

