Arrow Electronic Components Online
DT150PW240D|LAMBDA|limage
DT150PW240D|LAMBDA|simage
External Plug-In Adapters

DT150PW240D

Plug-In Adapter Single-OUT 24V 6.25A 150W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    6.25
  • Output Power (W)
    150
  • Minimum Isolation Voltage
    3000VAC
  • Load Regulation
    3%
  • Typical Inrush Current (A)
    150(Max)@230VAC
  • Maximum Input Current (A)
    2.5
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    16@115VAC
  • Efficiency (%)
    87(Min)
  • Input Connector Type
    IEC 320 C14
  • Adapter Color
    Black
  • Output Connector Type
    DIN Male
  • Power Indicator
    No
  • Ripple and Noise
    480mV
  • Protection Type
    Over Current, Over Voltage, Short Circuit
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    780
  • Mounting
    Desktop
  • Package Height
    44
  • Package Width
    85
  • Package Length
    170
Order Quantity

Documentation and Resources

Datasheets
Design resources