Product Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
4.17
Output Power (W)
100
Minimum Isolation Voltage
3000VAC
Load Regulation
3%
Typical Inrush Current (A)
150(Max)@230VAC
Maximum Input Current (A)
2.5
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
16@115VAC
Efficiency (%)
89(Min)
Input Connector Type
IEC 320 C14
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
No
Ripple and Noise
480mV
Protection
Over Current|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
780
Mounting
Desktop
Package Height
44
Package Width
85
Package Length
170

