Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
8.34
Output Power (W)
100
Minimum Isolation Voltage
3000VAC
Load Regulation
5%
Typical Inrush Current (A)
150(Max)@230VAC
Maximum Input Current (A)
2.5
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
16@115VAC
Efficiency (%)
89(Min)
Input Connector Type
IEC 320 C14
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
No
Ripple and Noise
240mV
Protection
Over Current|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
780
Mounting
Desktop
Package Height
44
Package Width
85
Package Length
170

