Arrow Electronic Components Online
DT070CTFT|DISPLAY|simage
DT070CTFT|DISPLAY|limage
Reduced Price
TFT Modules

DT070CTFT

7in TFT WVGA 800x480Pixels RGB 450cd/m2 LED Backlight -20°C to 70°C 50-Pin

Displaytech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8524.91.10.00
  • Display Mode
    Normally White-Transmissive
  • Display Size (in)
    7
  • Pixel Format (Pixels)
    800x480
  • Resolution Standard
    WVGA
  • Aspect Ratio
    5:3
  • Typical Contrast Ratio
    500:1
  • Typical Brightness (cd/m2)
    450
  • Backlight
    LED
  • Viewing Angle (°)
    140/130
  • Touchscreen
    No
  • Active Area (mm)
    154.08x85.92
  • Interface Type
    RGB
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    100
  • Package Width
    5.7
  • Package Length
    165
  • PCB changed
    50
  • Pin Count
    50

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources