Arrow Electronic Components Online
DT070BTFTPTS1|DISPLAY|simage
DT070BTFTPTS1|DISPLAY|limage
TFT Modules

DT070BTFT-PTS1

TFT LCD Module

Displaytech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8524.91.90.00
  • Mounting
    Panel
  • Package Height
    100
  • Package Width
    4.55
  • Package Length
    164.9
  • PCB changed
    46
  • Pin Count
    46

Documentation and Resources

Datasheets
Design resources