TFT Modules
DT070BTFT-HB-TS
7in TFT WSVGA 1024x600Pixels LVDS 400cd/m2 LED Backlight -20°C to 70°C 44-Pin
DisplaytechProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8524.91.10.00
Display Size (in)
7
Pixel Format (Pixels)
1024x600
Resolution Standard
WSVGA
Typical Contrast Ratio
800
Typical Brightness (cd/m2)
400
Backlight
LED
Viewing Angle (°)
160/160
Touchscreen
Yes
Active Area (mm)
154.21x85.92
Typical Response Time (ms)
25
Interface Type
LVDS
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel
Package Height
100
Package Width
7.2
Package Length
164.9
PCB changed
44
Pin Count
44

