TFT Modules
DT043BTFT-PTS1
4.3in TFT 480x272Pixels RGB 480cd/m2 LED Backlight -20°C to 70°C 45-Pin
DisplaytechProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8524.91.90.00
Display Mode
Transmissive
Display Size (in)
4.3
Pixel Format (Pixels)
480x272
Typical Contrast Ratio
500:1
Typical Brightness (cd/m2)
480
Backlight
LED
Viewing Angle (°)
130/120
Touchscreen
Yes
Active Area (mm)
95.04x53.86
Outline Dimensions (mm)
105.5x67.2x4.7
Typical Response Time (ms)
20
Interface Type
RGB
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel
Package Height
67.2
Package Width
4.7
Package Length
105.5
PCB changed
45
Pin Count
45
Order Quantity

