Arrow Electronic Components Online
DT035BTFTPTS1|DISPLAY|simage
DT035BTFTPTS1|DISPLAY|limage
TFT Modules

DT035BTFT-PTS1

TFT LCD Module

Displaytech
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • Código HTS
    8528.59.33.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Panel
  • Package Height
    64
  • Package Width
    4.8
  • Package Length
    76.9
  • PCB changed
    51
  • Pin Count
    51

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources