Arrow Electronic Components Online
DT028BTFTTS|DISPLAY|simage
DT028BTFTTS|DISPLAY|limage
TFTモジュール

DT028BTFT-TS

2.8in TFT 240x320Pixels MCU Parallel/RGB 220cd/m2 LED Backlight -20°C to 70°C 45-Pin

Displaytech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8524.91.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    2.8
  • Pixel Format (Pixels)
    240x320
  • Typical Contrast Ratio
    500:1
  • Typical Brightness (cd/m2)
    220
  • Backlight
    LED
  • Viewing Angle (°)
    130/120
  • Touchscreen
    Yes
  • Active Area (mm)
    43.2x57.6
  • Outline Dimensions (mm)
    50x69.2x3.9
  • Typical Response Time (ms)
    20
  • Interface Type
    MCU Parallel/RGB
  • Minimum Operating Supply Voltage (V)
    2.6
  • Typical Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    69.2
  • Package Width
    3.9
  • Package Length
    50
  • PCB changed
    45
  • Pin Count
    45

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources