Arrow Electronic Components Online
DT024CTFT|DISPLAY|simage
DT024CTFT|DISPLAY|limage
TFT Modules

DT024CTFT

2.4in TFT QVGA 320x240Pixels MCU Parallel/RGB 220cd/m2 LED Backlight -20°C to 70°C 45-Pin

Displaytech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    2.4
  • Pixel Format (Pixels)
    320x240
  • Resolution Standard
    QVGA
  • Aspect Ratio
    4:3
  • Typical Contrast Ratio
    350:1
  • Typical Brightness (cd/m2)
    220
  • Backlight
    LED
  • Display Color (Colors)
    262,000
  • Viewing Angle (°)
    140/120
  • Touchscreen
    No
  • Active Area (mm)
    36.72x48.96
  • Outline Dimensions (mm)
    42.72x59.46
  • Typical Response Time (ms)
    20
  • Interface Type
    MCU Parallel/RGB
  • Typical Operating Supply Voltage (V)
    9.6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    59.46
  • Package Width
    2.8(Max)
  • Package Length
    42.72
  • PCB changed
    45
  • Pin Count
    45
Order Quantity

Documentation and Resources

Datasheets
Design resources