Arrow Electronic Components Online
DT018ATFT|DISPLAY|simage
DT018ATFT|DISPLAY|limage
TFT Modules

DT018ATFT

1.8in TFT 160x128Pixels MCU Parallel/RGB 280cd/m2 LED Backlight -20°C to 70°C 45-Pin

Displaytech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    1.8
  • Pixel Format (Pixels)
    160x128
  • Typical Contrast Ratio
    350:1
  • Typical Brightness (cd/m2)
    280
  • Backlight
    LED
  • Display Color (Colors)
    262,000
  • Viewing Angle (°)
    90/130
  • Touchscreen
    No
  • Active Area (mm)
    28.03x35.04
  • Outline Dimensions (mm)
    34x46.7
  • Typical Response Time (ms)
    30
  • Interface Type
    MCU Parallel/RGB
  • Minimum Operating Supply Voltage (V)
    2.9
  • Maximum Operating Supply Voltage (V)
    3.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    46.7
  • Package Width
    2.65
  • Package Length
    34
  • PCB changed
    45
  • Pin Count
    45

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources