Arrow Electronic Components Online
DT2RV3B6|HONEYWEL|simage
DT2RV3B6|HONEYWEL|limage
Switch Snap Action

DT-2RV3-B6

Switch Snap Action N.O./N.C. DPDT Lever 10A 250VAC 250VDC 1.95N Screw Mount Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Lever
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    10@250VAC
  • Maximum Movement Differential (mm)
    4.83
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    1.95

Documentation and Resources

Datasheets
Design resources