Arrow Electronic Components Online
DSTF30120C|LTLFUWIC|limage
DSTF30120C|LTLFUWIC|simage
Rectifiers

DSTF30120C

Diode Schottky 120V 30A 3-Pin(3+Tab) ITO-220AB Tube

Littelfuse
Datasheets 

Overview

Littelfuse DST series Ultra Low VF Schottky Barrier Rectifier is designed to meet the general requirements of commercial and industry applications by providing high temperature, low leakage and lower VF products. It is suitable for high frequency switching mode power supply, free-wheeling diodes and polarity protection diodes.

Applications:

  • • Switching mode power supply­
  • • DC/DC converters­
  • • Free-Wheeling diodes ­
  • • Polarity Protection Diodes

Features and Benefits:

  • • Ultra low forward voltage drop
  • • High frequency operation
  • • High junction temperature capability
  • • Guard ring for enhanced ruggedness and long term reliability
  • • Common cathode configuration in ITO220AB package

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    120
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    300
  • Maximum Forward Voltage (V)
    0.97@15A
  • Peak Reverse Current (uA)
    800
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    15 mm
  • Package Width
    4.5 mm
  • Package Length
    10.16 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    ITO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources