Arrow Electronic Components Online
DST860S|LTLFUWIC|limage
DST860S|LTLFUWIC|simage
Rectifiers

DST860S

Diode Schottky 60V 8A 3-Pin(2+Tab) TO-277B T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    8
  • Peak Non-Repetitive Forward Surge Current (A)
    140
  • Maximum Forward Voltage (V)
    0.61
  • Peak Reverse Current (uA)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max)
  • Package Width
    5.48(Max)
  • Package Length
    4.08(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-277B
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources