Arrow Electronic Components Online
DST580S|LTLFUWIC|limage
DST580S|LTLFUWIC|simage
Rectifiers

DST580S

Schottky Barrier Rectifier

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    80
  • Peak Reverse Repetitive Voltage (V)
    80
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    5.38
  • Package Length
    3.98
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-277B
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources