Overview
Littelfuse DST series Ultra Low VF Schottky Barrier Rectifier is designed to meet the general requirements of commercial and industry applications by providing high temperature, low leakage and lower VF products. It is suitable for high frequency switching mode power supply, free-wheeling diodes and polarity protection diodes.
Applications:
- • Switching mode power supply
- • DC/DC converters
- • Free-Wheeling diodes
- • Polarity Protection Diodes
Features and Benefits:
- • Ultra low forward voltage drop
- • High frequency operation
- • High junction temperature capability
- • Guard ring for enhanced ruggedness and long term reliability
- • Common cathode configuration in ITO220AB package
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
150
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1.2@10A
Peak Reverse Current (uA)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.83(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3

