Arrow Electronic Components Online
DST728|SGNLTRNF|simage
DST728|SGNLTRNF|limage
Power Transformers

DST-7-28

Power Transformer 2500Vrms 36VA 8 Terminal Pin Thru-Hole

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Low Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Series|Parallel
  • Secondary Side Connection
    Series|Parallel
  • Secondary Side Current (mA)
    1300|2600
  • Primary Side Voltage (V)
    230|115
  • Secondary Side Voltage (V)
    28|14
  • High Potential
    2500Vrms
  • Power Rating
    36VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Package Type
    DIP
  • Product Length (mm)
    66.7
  • Product Height (mm)
    40.4
  • Product Depth (mm)
    55.5
Order Quantity

Documentation and Resources

Datasheets
Design resources