Connector D-Subminiature
DSSNXSMAD01X
Conn D-Sub SKT 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
SKT
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Shell Size
E
Less Contact
No
Product Length (mm)
30.88
Product Depth (mm)
14.32
Product Height (mm)
12.6
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy