Connector D-Subminiature
DSS4XSXXG04X
Conn D-Sub SKT 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Type
D-Sub
Gender
RCP
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.4
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin Over Nickel
Shell Size
C
Less Contact
No
Product Length (mm)
69.7
Product Depth (mm)
17.8
Product Height (mm)
12.93
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount

