Arrow Electronic Components Online
DSS2X101015A|LTLFUWIC|simage
DSS2X101015A|LTLFUWIC|limage
Rectifiers

DSS2X101-015A

Diode Schottky 150V 100A 4-Pin SOT-227B Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Parallel
  • Peak Reverse Repetitive Voltage (V)
    150
  • Maximum Continuous Forward Current (A)
    100
  • Peak Non-Repetitive Forward Surge Current (A)
    1400
  • Maximum Forward Voltage (V)
    1.09@200A
  • Peak Reverse Current (uA)
    4000
  • Maximum Power Dissipation (mW)
    310000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Width
    25.42(Max)
  • Package Length
    38.23(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227B
  • Pin Count
    4
  • Lead Shape
    Screw

Documentation and Resources

Datasheets
Design resources