Arrow Electronic Components Online
DSS1NB32A222Q91A|MURATA|simage
DSS1NB32A222Q91A|MURATA|limage
EMI Filters

DSS1NB32A222Q91A

EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Automotive Ammo

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Terminals
    3
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    100VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Packaging
    Ammo
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources