Arrow Electronic Components Online
DSR37|ADAMTEC|simage
DSR37|ADAMTEC|limage
Connector Accessories

DSR-37

Connector Accessories Strain Relief Straight Glass Reinforced Polybutylene Terephthalate Black

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Glass Reinforced Polybutylene Terephthalate
  • Color
    Black
  • Product Length (mm)
    61.32
  • Product Depth (mm)
    12.53
  • Product Height (mm)
    10.43
Order Quantity

Documentation and Resources

Datasheets
Design resources